357-036-458-208

Heilind Number:EDA357-036-458-208
Manufacturer:EDAC
Manufacturer Number:357-036-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts offering a total of 36 positions, it guarantees efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for flexible configuration in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications where performance and longevity are paramount. Upgrade your PCB connections with our Card Edge Connector and experience superior quality like never before.