357-036-458-278

Heilind Number:EDA357-036-458-278
Manufacturer:EDAC
Manufacturer Number:357-036-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-278

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-036-458-278. Designed for optimal performance, this sleek black connector features a double-row layout with 36 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable and secure connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this high-quality connector to streamline your PCB connections seamlessly. Find it in our comprehensive selection of connectors under the 'Board To Board PCB Connectors' and 'Card Edge Connectors' categories. Elevate your device connectivity with ease.