357-036-459-101

Heilind Number:EDA357-036-459-101
Manufacturer:EDAC
Manufacturer Number:357-036-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-101

Detailed Description

Introducing the 357-036-459-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance and durability, this connector features a single row with 36 positions, allowing for efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting use even in harsh environments. The black color adds a touch of sophistication, while the right-angle mount orientation offers versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its 5A amperage rating and experience seamless connectivity like never before. Upgrade your PCB connections with the 357-036-459-101 Card Edge Connector.