357-036-459-102

Heilind Number:EDA357-036-459-102
Manufacturer:EDAC
Manufacturer Number:357-036-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-102

Detailed Description

Introducing our 357-036-459-102 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek and durable connector, with its black housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in even the most demanding environments. Featuring one row of 36 copper alloy contact positions, each capable of handling up to 5A of current, this connector guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the quality and functionality of our Card Edge Connector for all your PCB connection needs.