357-036-459-103

Heilind Number:EDA357-036-459-103
Manufacturer:EDAC
Manufacturer Number:357-036-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-103

Detailed Description

Introducing our 357-036-459-103 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in even the most demanding environments. With a single row design and 36 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-constrained applications, the right-angle mount orientation optimizes PCB layout efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your connectivity needs. Trust in the 357-036-459-103 for superior performance and longevity in your electronic projects.