357-036-459-112

Heilind Number:EDA357-036-459-112
Manufacturer:EDAC
Manufacturer Number:357-036-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. The 36-position single row configuration, along with a pitch of .156 inches, guarantees optimal signal transmission. Constructed with copper alloy contacts, it offers superior conductivity while supporting an amperage of 5A. With a right-angle mount orientation, it facilitates easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Elevate your PCB assembly with this essential component, a testament to cutting-edge engineering and performance.