357-036-459-158

Heilind Number:EDA357-036-459-158
Manufacturer:EDAC
Manufacturer Number:357-036-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-158

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, SKU 357-036-459-158. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, it offers ample connectivity for your PCB needs. The contact material, copper alloy, guarantees reliable and efficient transmission of signals. Operating seamlessly at temperatures ranging from -40 to 105°C, it is perfect for various environments. Its right-angle mount orientation allows for easy integration, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Trust in this connector for high-amperage applications, with a rating of 5A. Explore the possibilities and elevate your connectivity solutions with this essential component.