357-036-459-178

Heilind Number:EDA357-036-459-178
Manufacturer:EDAC
Manufacturer Number:357-036-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-178

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board connections in your electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in high-temperature environments. With a single row design and 36 positions, it offers ample connectivity options for your PCB assemblies. The contact material is composed of high-quality Copper Alloy, guaranteeing optimal signal transmission. Designed for easy integration, this connector boasts a right-angle mount orientation, making it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.