357-036-459-201

Heilind Number:EDA357-036-459-201
Manufacturer:EDAC
Manufacturer Number:357-036-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features 36 gold-plated copper alloy contacts in a dual-row configuration, ensuring reliable power and signal transmission. The sleek black housing, made from UL 94V-0 Thermoplastic Polyester, not only enhances the connector's aesthetic appeal but also offers superior protection against heat and impact. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environmental conditions. Trust in the quality and performance of our Card Edge Connector for your next electronic design project.