357-036-459-202

Heilind Number:EDA357-036-459-202
Manufacturer:EDAC
Manufacturer Number:357-036-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-202

Detailed Description

Upgrade your PCB connections with our 357-036-459-202 Card Edge Connector, designed for optimal performance and reliability. This sleek black connector boasts a 5 A amperage capacity, perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and fire resistance. With two rows and 36 positions, it provides ample connectivity options. The copper alloy contact material ensures low contact resistance and long-lasting performance. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise and secure connections. Its right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.