357-036-459-203

Heilind Number:EDA357-036-459-203
Manufacturer:EDAC
Manufacturer Number:357-036-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-203

Detailed Description

Introducing our high-performance Card Edge Connector, the essential link in your PCB assembly. Designed for seamless board-to-board connections, this connector boasts unrivaled reliability and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only looks sleek but also ensures optimal safety standards. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. Featuring two rows of 36 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers exceptional connectivity in a compact form. The right-angle mount orientation adds versatility to its installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this high-quality Card Edge Connector and experience superior performance like never before.