357-036-459-204

Heilind Number:EDA357-036-459-204
Manufacturer:EDAC
Manufacturer Number:357-036-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek, black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With two rows of 36 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can count on efficient signal transmission with minimal interference. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in both extreme cold and hot conditions. Trust in the quality and functionality of this connector for your next PCB assembly project.