357-036-459-208

Heilind Number:EDA357-036-459-208
Manufacturer:EDAC
Manufacturer Number:357-036-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-208

Detailed Description

Introducing the 357-036-459-208 Card Edge Connector, a essential component for seamless board-to-board connections in electronic systems. This sleek, black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in all environments. With two rows of copper alloy contacts spaced at .156 inches, it offers a total of 36 positions for efficient signal transmission. Its right angle mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Trust in the 357-036-459-208 for high-quality connectivity solutions in your next project.