357-036-459-212

Heilind Number:EDA357-036-459-212
Manufacturer:EDAC
Manufacturer Number:357-036-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in a variety of electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity while meeting stringent safety standards. With a dual-row configuration, it offers 36 positions for efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted data flow. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its right-angle mount orientation allows for flexible positioning within tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and performance to elevate your electronic designs.