357-036-459-258

Heilind Number:EDA357-036-459-258
Manufacturer:EDAC
Manufacturer Number:357-036-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-258

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for optimal signal transmission, this connector features 36 positions across two rows with a pitch of .156 inches, ensuring precise alignment and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The right-angle mount orientation offers flexibility in installation, while the sleek black finish adds a touch of sophistication to your electronic assembly. With an amperage rating of 5A, this connector is a powerhouse for any application in need of secure and stable connections. Trust in the quality and durability of our Card Edge Connector to elevate the performance of your PCB systems.