357-036-459-268

Heilind Number:EDA357-036-459-268
Manufacturer:EDAC
Manufacturer Number:357-036-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in even the most demanding applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with stringent safety standards. With two rows of 36 positions each, it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for efficient signal transmission. Its right-angle mount orientation enables easy and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of environments. Trust in our Card Edge Connector to deliver superior connectivity solutions for your electronic devices.