357-036-460-201

Heilind Number:EDA357-036-460-201
Manufacturer:EDAC
Manufacturer Number:357-036-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-460-201

Detailed Description

Introducing our 357-036-460-201 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-performance copper alloy contacts, each capable of handling up to 5A of current, you can count on reliable power transmission in even the most demanding applications. The .156-inch pitch and .2-inch row spacing ensure easy and secure installation, while the 36 positions offer ample connectivity options. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.