357-036-460-202

Heilind Number:EDA357-036-460-202
Manufacturer:EDAC
Manufacturer Number:357-036-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-460-202

Detailed Description

Introducing our 357-036-460-202 Card Edge Connector, a sleek and powerful component designed to seamlessly integrate into your PCB assembly. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also meets the highest safety standards. Featuring two rows of high-performance Copper Alloy contacts, it offers reliable connectivity for up to 36 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in this connector for your board-to-board connections, and experience seamless communication and power transfer like never before.