357-036-460-203

Heilind Number:EDA357-036-460-203
Manufacturer:EDAC
Manufacturer Number:357-036-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-460-203

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-036-460-203. Designed for high performance, this connector features two rows of 36 positions, allowing for seamless board-to-board connections. The black housing, made from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precision and compatibility are guaranteed. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our Connector for efficient and secure PCB connectivity in your next project.