357-036-460-204

Heilind Number:EDA357-036-460-204
Manufacturer:EDAC
Manufacturer Number:357-036-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-460-204

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-036-460-204, designed for seamless connectivity in electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With two rows of contacts made from Copper Alloy, it guarantees reliable power and signal transmission. The sleek black housing not only offers a professional look but also protects against environmental factors. Featuring a straight mount orientation and a pitch of .156 inches, it is perfect for board-to-board connections. With 36 positions, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse industries. Trust in the 357-036-460-204 for efficient and dependable connectivity solutions.