357-036-460-207

Heilind Number:EDA357-036-460-207
Manufacturer:EDAC
Manufacturer Number:357-036-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-460-207

Detailed Description

Enhance your PCB connectivity with our 357-036-460-207 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a maximum amperage of 5A, you can count on reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your board, while the 36 positions provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for board-to-board connections, it guarantees secure and efficient data transfer in any electronic system. Upgrade your setup with the 357-036-460-207 and experience seamless connectivity like never before.