357-036-460-208

Heilind Number:EDA357-036-460-208
Manufacturer:EDAC
Manufacturer Number:357-036-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-460-208

Detailed Description

Enhance your PCB connectivity with our 357-036-460-208 Card Edge Connector. Designed for reliability and precision, this black connector features two rows of 36 copper alloy contacts, providing a secure and efficient connection with a pitch of .156 inches. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Perfect for board-to-board applications, this connector offers straight mount orientation and row spacing of .2 inches, facilitating seamless installation. Trust in this high-quality component to deliver optimal performance in your electronic assemblies. Elevate your connectivity experience with our Card Edge Connector.