357-036-460-212

Heilind Number:EDA357-036-460-212
Manufacturer:EDAC
Manufacturer Number:357-036-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-460-212

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector, 357-036-460-212. Designed for reliability and performance, this connector features 36 positions across 2 rows, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our Black Card Edge Connector for efficient and dependable PCB connectivity.