357-036-460-258

Heilind Number:EDA357-036-460-258
Manufacturer:EDAC
Manufacturer Number:357-036-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-460-258

Detailed Description

Introducing our premium Card Edge Connector, the 357-036-460-258, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5A of power, it offers a total of 36 positions for seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in industries such as telecommunications, industrial automation, and more. Trust in the 357-036-460-258 for efficient and robust PCB connectivity solutions.