357-036-460-268

Heilind Number:EDA357-036-460-268
Manufacturer:EDAC
Manufacturer Number:357-036-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-460-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-036-460-268. Designed for reliability and efficiency, this connector features 36 positions spread across 2 rows, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Made with copper alloy contacts, this connector offers optimal conductivity, rated for up to 5A of current. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Trust in this black Card Edge Connector for secure and efficient PCB connectivity in your next project.