357-036-460-278

Heilind Number:EDA357-036-460-278
Manufacturer:EDAC
Manufacturer Number:357-036-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-460-278

Detailed Description

Introducing our 357-036-460-278 Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high-performance applications, this connector features dual rows with 36 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable connectivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The black color and straight mount orientation add versatility to its usage. Engineered for optimal performance, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs.