357-036-500-207

Heilind Number:EDA357-036-500-207
Manufacturer:EDAC
Manufacturer Number:357-036-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-500-207

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, this black connector is built with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With two rows of 36 positions each, it offers ample connectivity for your electronic components. The connector's straight mount orientation and .156-inch pitch ensure seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability and longevity in diverse environments. Upgrade your system's connectivity with this essential component.