357-036-501-101

Heilind Number:EDA357-036-501-101
Manufacturer:EDAC
Manufacturer Number:357-036-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-501-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, boasting a sleek black finish that adds a touch of sophistication to your electronic setup. Designed for optimal performance, it features a contact material of copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 36 positions, it offers seamless connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connection game with this essential component, perfect for a variety of applications in the world of technology.