357-036-501-102

Heilind Number:EDA357-036-501-102
Manufacturer:EDAC
Manufacturer Number:357-036-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-501-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 36 positions in a single row, allowing for efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, while its 5A amperage rating meets power demands. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Whether for commercial or industrial use, this connector is a dependable solution for your connectivity needs.