357-036-501-104

Heilind Number:EDA357-036-501-104
Manufacturer:EDAC
Manufacturer Number:357-036-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-501-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and optimal performance. This sleek black connector features a single row with 36 positions, perfect for efficient board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in extreme operating temperatures ranging from -40 to 105 °C. The Copper Alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in alignment. With a 5A amperage rating and a straight mount orientation, this connector is a versatile solution for a wide range of electronic applications. Upgrade your setup with this essential component for seamless and secure connectivity.