357-036-501-107

Heilind Number:EDA357-036-501-107
Manufacturer:EDAC
Manufacturer Number:357-036-501-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-501-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 36 positions, ensuring reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, offers durability and safety. Each contact is crafted from Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of applications, this connector accommodates an amperage of 5A and operates efficiently in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in its performance for secure board-to-board connections.