357-036-501-112

Heilind Number:EDA357-036-501-112
Manufacturer:EDAC
Manufacturer Number:357-036-501-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-501-112

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 36 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, complemented by contact materials of high-grade Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure attachment. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and reliable performance, making it an essential component in your electronic assemblies. Elevate your connectivity game with this top-tier Card Edge Connector.