357-036-501-158

Heilind Number:EDA357-036-501-158
Manufacturer:EDAC
Manufacturer Number:357-036-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-501-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance and durability. Featuring a single row layout with 36 positions, it ensures seamless integration on your board. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and style. Crafted with precision, the copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game and shop now!