357-036-501-168

Heilind Number:EDA357-036-501-168
Manufacturer:EDAC
Manufacturer Number:357-036-501-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-501-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-501-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 36 positions, it offers ample connectivity options for your applications. The contact material, made of rugged Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Its 5A amperage rating and .156-inch pitch further enhance its versatility. Whether for industrial or commercial use, trust in our Card Edge Connector for top-notch performance.