357-036-505-101

Heilind Number:EDA357-036-505-101
Manufacturer:EDAC
Manufacturer Number:357-036-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-505-101

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Engineered for optimal performance, this connector boasts a current rating of 5A, making it ideal for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 36 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting orientation, it's a versatile choice for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your setup with this essential component.