357-036-505-102

Heilind Number:EDA357-036-505-102
Manufacturer:EDAC
Manufacturer Number:357-036-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-505-102

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in classic Black. Built for efficiency, it features a single row design with 36 positions, ideal for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications.Upgrade your PCB connections with this high-quality connector.