357-036-505-103

Heilind Number:EDA357-036-505-103
Manufacturer:EDAC
Manufacturer Number:357-036-505-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-505-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-505-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black color and durable construction with UL 94V-0 Thermoplastic Polyester housing material. The contact material is made of high-quality Copper Alloy, ensuring reliable power transmission. With a single row layout and 36 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Whether for professional or personal use, this connector guarantees efficient and secure connectivity in your PCB assemblies.