357-036-505-107

Heilind Number:EDA357-036-505-107
Manufacturer:EDAC
Manufacturer Number:357-036-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-505-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, featuring a sleek black design and durable construction. This connector boasts a high amperage of 5A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and longevity in use. With a single row layout and 36 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting orientation, it provides easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component for efficient and secure data transmission.