357-036-505-108

Heilind Number:EDA357-036-505-108
Manufacturer:EDAC
Manufacturer Number:357-036-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-505-108

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, crafted for seamless integration into your electronic setups. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row design and copper alloy contact material, it guarantees stable power transmission at a 5A amperage. Featuring 36 positions with a .156-inch pitch and .2-inch row spacing, it offers optimal signal flow. Suitable for a wide range of applications, from industrial to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and easy installation make it a versatile choice for your PCB connectivity needs. Trust in its reliability and performance for seamless board-to-board connections.