357-036-505-112

Heilind Number:EDA357-036-505-112
Manufacturer:EDAC
Manufacturer Number:357-036-505-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-505-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for efficiency and durability, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. Featuring a single row with 36 positions and precision-engineered Copper Alloy contacts, it ensures seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a perfect fit for your PCB. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your setup with this essential connector for optimal connectivity.