357-036-505-158

Heilind Number:EDA357-036-505-158
Manufacturer:EDAC
Manufacturer Number:357-036-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-505-158

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 36 positions in a single row with a .156-inch pitch and .2-inch row spacing, ensuring precise and efficient connections. Crafted with durability in mind, the housing is made of UL 94V-0 Thermoplastic Polyester, while the contacts are constructed from robust Copper Alloy. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Its straight mount orientation offers ease of installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.