357-036-505-168

Heilind Number:EDA357-036-505-168
Manufacturer:EDAC
Manufacturer Number:357-036-505-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-505-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-505-168

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, it offers ample space for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial or consumer electronics, this connector is a reliable choice for maintaining secure and efficient board-to-board connections.