357-036-520-202

Heilind Number:EDA357-036-520-202
Manufacturer:EDAC
Manufacturer Number:357-036-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-520-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a maximum amperage of 5 A, this connector is suitable for various power and signal transmission needs. Its two rows of contacts, crafted from Copper Alloy, offer exceptional conductivity and durability. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 36 positions cater to multiple connections. Perfect for straight mounting orientation, it can accommodate diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both industrial and commercial use. Rest assured, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connectivity solutions with this essential component.