357-036-520-203

Heilind Number:EDA357-036-520-203
Manufacturer:EDAC
Manufacturer Number:357-036-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 36 copper alloy contacts, each with a 5A amperage capacity, you can trust in reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, this straight-mount connector guarantees secure and efficient connections every time. Elevate your PCB design with this essential component.