357-036-520-208

Heilind Number:EDA357-036-520-208
Manufacturer:EDAC
Manufacturer Number:357-036-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-520-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features 36 positions spread across 2 rows, allowing for seamless integration on printed circuit boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation offers easy installation. Rest assured, our connector meets high-quality standards, although it is not RoHS compliant. Upgrade your device's connectivity with this essential component.