357-036-520-212

Heilind Number:EDA357-036-520-212
Manufacturer:EDAC
Manufacturer Number:357-036-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 5 A, it ensures reliable power delivery. Featuring two rows of precision-made Copper Alloy contacts, each with a pitch of .156 inches, it offers seamless integration for your board-to-board connections. With 36 positions available, you have ample room for expansion. The straight mount orientation and compact design make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial applications. Trust in its quality and durability for seamless connectivity in your projects.