357-036-520-258

Heilind Number:EDA357-036-520-258
Manufacturer:EDAC
Manufacturer Number:357-036-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-520-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and aesthetics. With a contact material of Copper Alloy, it guarantees secure and efficient power transmission. Boasting two rows and 36 positions, this connector offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your setup with this essential component, a must-have for any professional or DIY electronics project.