357-036-520-278

Heilind Number:EDA357-036-520-278
Manufacturer:EDAC
Manufacturer Number:357-036-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-520-278

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable and essential component for seamless inter-board communication. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 36 positions, it offers ample room for secure and efficient data transmission. With a compact straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in challenging environments. Elevate your connector setup with this essential component, ideal for various applications in the electronics industry.