357-036-522-207

Heilind Number:EDA357-036-522-207
Manufacturer:EDAC
Manufacturer Number:357-036-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-522-207

Detailed Description

Enhance connectivity on your printed circuit board with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector's dual-row design with 36 positions and a pitch of .156 inches enables versatile connections, while the .2-inch row spacing allows for optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers reliability in diverse environments. Whether for industrial or consumer electronics, this connector is the perfect choice for ensuring seamless board-to-board connectivity.