357-036-522-208

Heilind Number:EDA357-036-522-208
Manufacturer:EDAC
Manufacturer Number:357-036-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-522-208

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, featuring a high amperage rating of 5 A for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With two rows and 36 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees robust and consistent signal transfer. Designed for seamless integration, the connector boasts a straight mount orientation and a pitch of .156 inches. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.